TB67H400ANG | |
---|---|
DigiKey Part Number | TB67H400ANG-ND |
Manufacturer | |
Manufacturer Product Number | TB67H400ANG |
Description | IC MOTOR DRIVER 24SDIP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Parallel, PWM 24-SDIP |
Datasheet | Datasheet |
EDA/CAD Models | TB67H400ANG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel, PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 6A | |
Voltage - Supply | 2V ~ 5.5V | |
Voltage - Load | 10V ~ 47V | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 24-SDIP (0.300", 7.62mm) | |
Supplier Device Package | 24-SDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.81000 | ¥36.81 |
10 | ¥33.04400 | ¥330.44 |
25 | ¥31.23680 | ¥780.92 |
80 | ¥27.07100 | ¥2,165.68 |
230 | ¥25.68257 | ¥5,906.99 |
440 | ¥24.44100 | ¥10,754.04 |