TLE82092SAAUMA1 | |
---|---|
DigiKey Part Number | TLE82092SAAUMA1TR-ND - Tape & Reel (TR) TLE82092SAAUMA1CT-ND - Cut Tape (CT) TLE82092SAAUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE82092SAAUMA1 |
Description | IC MOTOR DRIVER 4.4V-5.25V 20DSO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET SPI PG-DSO-20-65 |
Datasheet | Datasheet |
EDA/CAD Models | TLE82092SAAUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) Servo, Brushed DC Servo | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | SPI | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | - | |
Current - Output | 8.6A | |
Voltage - Supply | 4.4V ~ 5.25V | |
Voltage - Load | 4.5V ~ 28V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.433", 11.00mm Width) Exposed Pad | |
Supplier Device Package | PG-DSO-20-65 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.30000 | ¥52.30 |
10 | ¥47.27200 | ¥472.72 |
25 | ¥45.07200 | ¥1,126.80 |
100 | ¥39.13610 | ¥3,913.61 |
250 | ¥37.37760 | ¥9,344.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥34.07951 | ¥27,263.61 |
1,600 | ¥29.68219 | ¥47,491.50 |
2,400 | ¥28.58285 | ¥68,598.84 |