DRV8231ADDAR | |
---|---|
DigiKey Part Number | 296-DRV8231ADDARTR-ND - Tape & Reel (TR) 296-DRV8231ADDARCT-ND - Cut Tape (CT) 296-DRV8231ADDARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8231ADDAR |
Description | 33V H BRIDGE MOTOR DRIVER WITH C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver NMOS PWM 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | DRV8231ADDAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | PWM | |
Technology | NMOS | |
Step Resolution | - | |
Applications | Printer | |
Current - Output | 3.7A | |
Voltage - Supply | 4.5V ~ 33V | |
Voltage - Load | 4.5V ~ 33V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerSOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.94000 | ¥13.94 |
10 | ¥12.50500 | ¥125.05 |
25 | ¥11.79960 | ¥294.99 |
100 | ¥10.05270 | ¥1,005.27 |
250 | ¥9.43872 | ¥2,359.68 |
500 | ¥8.25894 | ¥4,129.47 |
1,000 | ¥6.84314 | ¥6,843.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.43335 | ¥16,300.05 |
6,000 | ¥5.16170 | ¥30,970.20 |
15,000 | ¥4.96765 | ¥74,514.75 |