NXV65HR82DS1 | |
---|---|
DigiKey Part Number | 488-NXV65HR82DS1-ND |
Manufacturer | |
Manufacturer Product Number | NXV65HR82DS1 |
Description | AUTOMOTIVE POWER MODULE, H-BRIDG |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Power Driver Module MOSFET H-Bridge 650 V 26 A 16-SSIP Exposed Pad, Formed Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | MOSFET | |
Configuration | H-Bridge | |
Current | 26 A | |
Voltage | 650 V | |
Voltage - Isolation | 5000Vrms | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | 16-SSIP Exposed Pad, Formed Leads |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
72 | ¥193.34958 | ¥13,921.17 |