MAX6650EUB+T | |
---|---|
DigiKey Part Number | MAX6650EUB+TTR-ND - Tape & Reel (TR) MAX6650EUB+TCT-ND - Cut Tape (CT) MAX6650EUB+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6650EUB+T |
Description | IC MOTOR DRIVER 3V-5.5V 10UMAX |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Motor Driver I2C 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX6650EUB+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Speed | |
Output Configuration | Pre-Driver - Low Side | |
Interface | I2C | |
Technology | - | |
Step Resolution | - | |
Applications | Fan Controller | |
Current - Output | - | |
Voltage - Supply | 3V ~ 5.5V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-uMAX/uSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.06000 | ¥83.06 |
10 | ¥57.66400 | ¥576.64 |
25 | ¥51.10240 | ¥1,277.56 |
100 | ¥43.76430 | ¥4,376.43 |
250 | ¥40.20872 | ¥10,052.18 |
500 | ¥38.04328 | ¥19,021.64 |
1,000 | ¥36.24562 | ¥36,245.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥31.17162 | ¥77,929.05 |