L99SM81VYTR | |
---|---|
DigiKey Part Number | 497-19578-2-ND - Tape & Reel (TR) 497-19578-1-ND - Cut Tape (CT) 497-19578-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L99SM81VYTR |
Description | STEPPER MOTOR DRIVER |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET PWM, SPI PowerSSO-36 |
Datasheet | Datasheet |
EDA/CAD Models | L99SM81VYTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver | |
Output Configuration | Half Bridge (2) | |
Interface | PWM, SPI | |
Technology | Power MOSFET | |
Step Resolution | 1, 1/2, 1/4, 1/8, 1/16 | |
Applications | - | |
Current - Output | 1.35A | |
Voltage - Supply | 6V ~ 28V | |
Voltage - Load | 5V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 36-PowerFSOP (0.295", 7.50mm Width) | |
Supplier Device Package | PowerSSO-36 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥21.88732 | ¥21,887.32 |
2,000 | ¥20.79296 | ¥41,585.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.40000 | ¥41.40 |
10 | ¥37.21000 | ¥372.10 |
25 | ¥35.17480 | ¥879.37 |
100 | ¥30.48620 | ¥3,048.62 |
250 | ¥28.92248 | ¥7,230.62 |
500 | ¥25.95218 | ¥12,976.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.98000 | ¥39.98 |
10 | ¥35.93400 | ¥359.34 |
25 | ¥33.96880 | ¥849.22 |
100 | ¥29.44120 | ¥2,944.12 |
250 | ¥27.93108 | ¥6,982.77 |
500 | ¥25.06256 | ¥12,531.28 |