L99SM81VQ6TR | |
---|---|
DigiKey Part Number | 497-18494-2-ND - Tape & Reel (TR) 497-18494-1-ND - Cut Tape (CT) 497-18494-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L99SM81VQ6TR |
Description | STEPPER MOTOR DRIVER |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET PWM, SPI 40-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | L99SM81VQ6TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver | |
Output Configuration | Half Bridge (2) | |
Interface | PWM, SPI | |
Technology | Power MOSFET | |
Step Resolution | 1, 1/2, 1/4, 1/8, 1/16 | |
Applications | - | |
Current - Output | 1.35A | |
Voltage - Supply | 6V ~ 28V | |
Voltage - Load | 5V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 40-TFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥21.90982 | ¥65,729.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.20000 | ¥42.20 |
10 | ¥37.86400 | ¥378.64 |
25 | ¥35.79480 | ¥894.87 |
100 | ¥31.02240 | ¥3,102.24 |
250 | ¥29.43148 | ¥7,357.87 |
500 | ¥26.40864 | ¥13,204.32 |
1,000 | ¥22.27238 | ¥22,272.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.70000 | ¥43.70 |
10 | ¥39.20800 | ¥392.08 |
25 | ¥37.06520 | ¥926.63 |
100 | ¥32.12350 | ¥3,212.35 |
250 | ¥30.47620 | ¥7,619.05 |
500 | ¥27.34604 | ¥13,673.02 |
1,000 | ¥23.06295 | ¥23,062.95 |