LM358QT | |
---|---|
DigiKey Part Number | 497-12007-2-ND - Tape & Reel (TR) 497-12007-1-ND - Cut Tape (CT) 497-12007-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM358QT |
Description | IC OPAMP GP 2 CIRCUIT 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LM358QT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.6V/µs | |
Gain Bandwidth Product | 1.1 MHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 700µA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.39100 | ¥33.91 |
25 | ¥3.16240 | ¥79.06 |
100 | ¥2.53110 | ¥253.11 |
250 | ¥2.34996 | ¥587.49 |
500 | ¥1.98842 | ¥994.21 |
1,000 | ¥1.53646 | ¥1,536.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.40092 | ¥4,202.76 |
6,000 | ¥1.31053 | ¥7,863.18 |
15,000 | ¥1.22015 | ¥18,302.25 |
30,000 | ¥1.15689 | ¥34,706.70 |