DRV8243HQRXYRQ1 | |
---|---|
DigiKey Part Number | 296-DRV8243HQRXYRQ1TR-ND - Tape & Reel (TR) 296-DRV8243HQRXYRQ1CT-ND - Cut Tape (CT) 296-DRV8243HQRXYRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8243HQRXYRQ1 |
Description | AUTOMOTIVE 40-V, 12-A H-BRIDGE D |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Bi-CMOS Hardwired (HW) 14-VQFN-HR (3x4.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Hardwired (HW) | |
Technology | Bi-CMOS | |
Step Resolution | - | |
Applications | - | |
Current - Output | 12A | |
Voltage - Supply | 4.5V ~ 35V | |
Voltage - Load | 4.5V ~ 35V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 14-VFQFN | |
Supplier Device Package | 14-VQFN-HR (3x4.5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥20.89228 | ¥62,676.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.44000 | ¥26.44 |
10 | ¥23.47200 | ¥234.72 |
25 | ¥22.38880 | ¥559.72 |
50 | ¥21.60160 | ¥1,080.08 |
100 | ¥20.84160 | ¥2,084.16 |
250 | ¥19.87552 | ¥4,968.88 |
500 | ¥19.17348 | ¥9,586.74 |
1,000 | ¥18.49525 | ¥18,495.25 |