DRV8328CRUYR | |
---|---|
DigiKey Part Number | 296-DRV8328CRUYRTR-ND - Tape & Reel (TR) 296-DRV8328CRUYRCT-ND - Cut Tape (CT) 296-DRV8328CRUYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8328CRUYR |
Description | 60 V 1000/2000 MA 3-PHASE GATE D |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET PWM 28-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8328CRUYR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Current Management | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 2A | |
Voltage - Supply | 4.5V ~ 60V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-WQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.38000 | ¥19.38 |
10 | ¥17.40200 | ¥174.02 |
25 | ¥16.41400 | ¥410.35 |
100 | ¥13.98450 | ¥1,398.45 |
250 | ¥13.13064 | ¥3,282.66 |
500 | ¥11.48940 | ¥5,744.70 |
1,000 | ¥9.51983 | ¥9,519.83 |
2,500 | ¥8.86327 | ¥22,158.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥8.24241 | ¥41,212.05 |
10,000 | ¥7.92540 | ¥79,254.00 |