VNH5180ATR-E

DigiKey Part Number
497-13075-2-ND - Tape & Reel (TR)
497-13075-1-ND - Cut Tape (CT)
497-13075-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VNH5180ATR-E
Description
IC MTR DRVR 5.5V-18V 36POWERSSO
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Motor Driver Power MOSFET Parallel, PWM PowerSSO-36 TP
Datasheet
 Datasheet
EDA/CAD Models
VNH5180ATR-E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
Parallel, PWM
Technology
Power MOSFET
Step Resolution
-
Applications
-
Current - Output
8A
Voltage - Supply
5.5V ~ 18V
Voltage - Load
5.5V ~ 18V
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
36-PowerBFSOP (0.295", 7.50mm Width)
Supplier Device Package
PowerSSO-36 TP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥39.70000¥39.70
10¥35.63700¥356.37
25¥33.69200¥842.30
100¥29.19830¥2,919.83
250¥27.70104¥6,925.26
500¥24.85602¥12,428.01
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥20.96289¥20,962.89
2,000¥19.91478¥39,829.56
Manufacturers Standard Package