Motor Drivers, Controllers

Results: 8
Manufacturer
Allegro MicroSystemsMonolithic Power Systems Inc.Texas Instruments
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Motor Type - Stepper
BipolarMultiphase
Motor Type - AC, DC
Brushed DCBrushless DC (BLDC)
Function
Controller - SpeedDriver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (3)Half Bridge (4)
Interface
HardwareI2CI2C, PWMPWMSPI
Technology
NMOSPower MOSFET
Applications
-Brushed DCBrushless DC (BLDC)Fan ControllerGeneral Purpose
Current - Output
2A6A8A-
Voltage - Supply
0V ~ 5V3V ~ 22V4.5V ~ 35V4.75V ~ 40V5.5V ~ 50V
Voltage - Load
4.5V ~ 35V4.5V ~ 37V4.75V ~ 40V50V-
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)150°C (TJ)
Mounting Type
Surface MountSurface Mount, Wettable Flank
Package / Case
16-PowerTSSOP (0.173", 4.40mm Width)24-VFQFN Exposed Pad26-PowerWQFN28-VFQFN Exposed Pad40-VFQFN Exposed Pad
Supplier Device Package
16-HTSSOP24-QFN (3x4)26-TQFN (6x6)28-QFN (5x5)40-VQFN (7x5)
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Motor Type - Stepper
Motor Type - AC, DC
Function
Output Configuration
Interface
Technology
Step Resolution
Applications
Current - Output
Voltage - Supply
Voltage - Load
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
DRV8874PWPR
DRV8874PWPR
DRV8874 H-BRIDGE MOTOR DRIVER
Texas Instruments
4,915
In Stock
1 : ¥22.78000
Cut Tape (CT)
3,000 : ¥11.45326
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Bipolar
Brushed DC
Driver - Fully Integrated, Control and Power Stage
Half Bridge (4)
PWM
NMOS
-
Brushed DC
6A
0V ~ 5V
4.5V ~ 37V
-40°C ~ 125°C (TA)
-
-
Surface Mount
16-PowerTSSOP (0.173", 4.40mm Width)
16-HTSSOP
24-QFN
MP6543HGL-B-Z
22V, 2A, THREE-PHASE POWER STAGE
Monolithic Power Systems Inc.
5,681
In Stock
1 : ¥23.89000
Cut Tape (CT)
5,000 : ¥11.53989
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multiphase
Brushless DC (BLDC)
Driver - Fully Integrated, Control and Power Stage
Half Bridge (3)
PWM
NMOS
-
Brushless DC (BLDC)
2A
3V ~ 22V
-
-40°C ~ 125°C (TJ)
-
-
Surface Mount
24-VFQFN Exposed Pad
24-QFN (3x4)
40-VQFN-Exposed-Pad-RGF
MCT8316Z0RRGFR
40-V MAX, 8-A PEAK, SENSORED TRA
Texas Instruments
2,795
In Stock
1 : ¥30.26000
Cut Tape (CT)
3,000 : ¥15.18819
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multiphase
Brushless DC (BLDC)
Driver - Fully Integrated, Control and Power Stage
Half Bridge (3)
SPI
NMOS
-
General Purpose
8A
4.5V ~ 35V
4.5V ~ 35V
-40°C ~ 125°C (TA)
-
-
Surface Mount
40-VFQFN Exposed Pad
40-VQFN (7x5)
2,208
In Stock
1 : ¥31.53000
Cut Tape (CT)
3,000 : ¥13.64880
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multiphase
Brushless DC (BLDC)
Driver - Fully Integrated, Control and Power Stage
Half Bridge (3)
Hardware
NMOS
-
General Purpose
8A
4.5V ~ 35V
4.5V ~ 35V
-40°C ~ 125°C (TA)
-
-
Surface Mount
40-VFQFN Exposed Pad
40-VQFN (7x5)
40-VQFN-Exposed-Pad-RGF
MCT8316A1VRGFR
40-V MAX, 8-A PEAK, SENSORLESS T
Texas Instruments
2,859
In Stock
1 : ¥32.81000
Cut Tape (CT)
3,000 : ¥16.46720
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multiphase
Brushless DC (BLDC)
Controller - Speed
Half Bridge (3)
I2C
NMOS
-
-
8A
4.5V ~ 35V
4.5V ~ 35V
-40°C ~ 125°C (TA)
Automotive
-
Surface Mount
40-VFQFN Exposed Pad
40-VQFN (7x5)
SENSORLESS 3 PHASE GATE DRIVER W
A89307KETSR-J
SENSORLESS 3 PHASE GATE DRIVER W
Allegro MicroSystems
2,897
In Stock
1 : ¥34.09000
Cut Tape (CT)
6,000 : ¥16.48556
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multiphase
Brushless DC (BLDC)
Controller - Speed
Half Bridge (3)
I2C
NMOS
-
Fan Controller
-
5.5V ~ 50V
50V
150°C (TJ)
Automotive
AEC-Q100
Surface Mount, Wettable Flank
28-VFQFN Exposed Pad
28-QFN (5x5)
45V 8A THREE-PHASE POWER STAGE W
MP6541AGQKT-P
45V 8A THREE-PHASE POWER STAGE W
Monolithic Power Systems Inc.
1,000
In Stock
1 : ¥72.00000
Cut Tape (CT)
500 : ¥46.91148
Bulk
-
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Multiphase
Brushless DC (BLDC)
Driver - Fully Integrated, Control and Power Stage
Half Bridge (3)
PWM
Power MOSFET
-
General Purpose
8A
4.75V ~ 40V
4.75V ~ 40V
-40°C ~ 125°C (TJ)
-
-
Surface Mount
26-PowerWQFN
26-TQFN (6x6)
DRV8316RRGFR
MCF8316C1VQRGFRQ1
AUTOMOTIVE, 40-V MAX, 8-A PEAK,
Texas Instruments
2,400
In Stock
1 : ¥42.61000
Cut Tape (CT)
3,000 : ¥21.39478
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multiphase
Brushless DC (BLDC)
Driver - Fully Integrated, Control and Power Stage
Half Bridge (3)
I2C, PWM
NMOS
-
General Purpose
8A
4.5V ~ 35V
4.5V ~ 35V
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
40-VFQFN Exposed Pad
40-VQFN (7x5)
Showing
of 8

Motor Drivers, Controllers


Products in the motor driver and controller PMIC (Power Management Integrated Circuit) family are used to control or manipulate the application of power from some source to electric motors or related electromechanical actuators. The precise functionality and feature sets implemented vary widely depending on the characteristics of the intended load and expected application, ranging from simple open-loop speed control for brushed motors to advanced, closed-loop, stepper-based motion control.