MCF8316C1VQRGFRQ1 | |
---|---|
DigiKey Part Number | 296-MCF8316C1VQRGFRQ1TR-ND - Tape & Reel (TR) 296-MCF8316C1VQRGFRQ1CT-ND - Cut Tape (CT) 296-MCF8316C1VQRGFRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCF8316C1VQRGFRQ1 |
Description | AUTOMOTIVE, 40-V MAX, 8-A PEAK, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver NMOS I2C, PWM 40-VQFN (7x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | I2C, PWM | |
Technology | NMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 8A | |
Voltage - Supply | 4.5V ~ 35V | |
Voltage - Load | 4.5V ~ 35V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (7x5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.61000 | ¥42.61 |
10 | ¥38.28200 | ¥382.82 |
25 | ¥36.19520 | ¥904.88 |
100 | ¥31.36800 | ¥3,136.80 |
250 | ¥29.75956 | ¥7,439.89 |
500 | ¥26.70322 | ¥13,351.61 |
1,000 | ¥22.52081 | ¥22,520.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥21.39478 | ¥64,184.34 |