DRV8834RGET

DigiKey Part Number
296-37691-2-ND - Tape & Reel (TR)
296-37691-1-ND - Cut Tape (CT)
296-37691-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV8834RGET
Description
IC MTR DRV BIPLR 2.5-10.8V 24QFN
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET Logic 24-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
DRV8834RGET Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
Logic
Technology
Power MOSFET
Step Resolution
1 ~ 1/32
Applications
General Purpose
Current - Output
1.5A
Voltage - Supply
2.5V ~ 10.8V
Voltage - Load
2.5V ~ 10.8V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-VQFN (4x4)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.03000¥27.03
10¥24.27900¥242.79
25¥22.95000¥573.75
100¥19.89110¥1,989.11
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥18.87068¥4,717.67
500¥16.93272¥8,466.36
1,250¥14.28062¥17,850.78
2,500¥13.56658¥33,916.45
6,250¥13.05656¥81,603.50
Manufacturers Standard Package