LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Topology | Internal Switch(s) | Number of Outputs | Voltage - Supply (Min) | Voltage - Supply (Max) | Voltage - Output | Current - Output / Channel | Frequency | Dimming | Applications | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
114,424 In Stock | 1 : ¥8.67000 Cut Tape (CT) 2,500 : ¥3.69636 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | Shift Register | Yes | 8 | 3V | 5.5V | 20V | 100mA | 30MHz | - | - | -40°C ~ 125°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SO | ||
4,196 In Stock | 1 : ¥45.23000 Cut Tape (CT) 2,000 : ¥33.47354 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | Constant Current | No | 48 | 2.5V | 5.5V | - | 20mA | 40MHz ~ 160MHz | No | Lighting, Signage | -40°C ~ 85°C (TA) | Surface Mount | 76-VFQFN Exposed Pad | 76-VQFN (9x9) | ||
14,904 In Stock | 1 : ¥49.09000 Cut Tape (CT) 2,000 : ¥24.64744 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | Shift Register | Yes | 48 | 3V | 5.5V | 10V | 30mA | - | Analog | Signage | -40°C ~ 85°C (TA) | Surface Mount | 56-PowerTFSOP (0.240", 6.10mm Width) | 56-HTSSOP | ||
3,958 In Stock | 1 : ¥32.10000 Cut Tape (CT) 250 : ¥23.22600 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | Shift Register | Yes | 48 | 3V | 3.6V | 10V | 24.4mA, 34.9mA | - | - | Signage | -40°C ~ 85°C (TA) | Surface Mount | 56-VFQFN Exposed Pad | 56-QFN (8x8) | ||
2,425 In Stock | 1 : ¥28.65000 Cut Tape (CT) 2,500 : ¥14.38882 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | Constant Current | No | 48 | 3V | 5.5V | 4.5V ~ 18V | 33.6mA | - | - | Backlight | -40°C ~ 125°C (TA) | Surface Mount | 64-WFQFN Exposed Pad | 64-QFN (8x8) |