MP3309CGQG-P

DigiKey Part Number
1589-1161-2-ND - Tape & Reel (TR)
1589-1161-1-ND - Cut Tape (CT)
1589-1161-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP3309CGQG-P
Description
IC LED DRVR RGLTR PWM 1.5A 10QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 1.5A 10-QFN (1.4x1.8)
Datasheet
 Datasheet
EDA/CAD Models
MP3309CGQG-P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
35V
Current - Output / Channel
1.5A
Frequency
640kHz
Dimming
Analog, PWM
Applications
Backlight
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-VFQFN
Supplier Device Package
10-QFN (1.4x1.8)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.16000¥17.16
10¥15.38500¥153.85
25¥14.51160¥362.79
100¥12.36310¥1,236.31
250¥11.60868¥2,902.17
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥7.18358¥3,591.79
Manufacturers Standard Package