LM3530UME-25A/NOPB | |
---|---|
DigiKey Part Number | LM3530UME-25A/NOPBTR-ND - Tape & Reel (TR) LM3530UME-25A/NOPBCT-ND - Cut Tape (CT) LM3530UME-25A/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3530UME-25A/NOPB |
Description | IC LED DRV RGLTR PWM 12DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 30mA 12-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM3530UME-25A/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 40V | |
Current - Output / Channel | 30mA | |
Frequency | 500kHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-XFBGA, DSBGA | |
Supplier Device Package | 12-DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.74000 | ¥20.74 |
10 | ¥13.33000 | ¥133.30 |
25 | ¥11.38840 | ¥284.71 |
100 | ¥9.20090 | ¥920.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥8.13500 | ¥2,033.75 |
500 | ¥7.48396 | ¥3,741.98 |
750 | ¥7.15519 | ¥5,366.39 |
1,250 | ¥6.78846 | ¥8,485.57 |
1,750 | ¥6.57280 | ¥11,502.40 |
2,500 | ¥6.36445 | ¥15,911.12 |
6,250 | ¥5.91226 | ¥36,951.62 |
12,500 | ¥5.63699 | ¥70,462.38 |