LT3935RV#PBF | |
---|---|
DigiKey Part Number | 505-LT3935RV#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3935RV#PBF |
Description | IC LED DRVR RGLTR PWM 4A 28LQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 4A 28-LQFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LT3935RV#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 3.6V | |
Voltage - Supply (Max) | 36V | |
Voltage - Output | 0V ~ 36V | |
Current - Output / Channel | 4A | |
Frequency | 200kHz ~ 2MHz | |
Dimming | PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 28-TFQFN Exposed Pad | |
Supplier Device Package | 28-LQFN (4x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.72000 | ¥51.72 |
10 | ¥46.70600 | ¥467.06 |
25 | ¥44.53640 | ¥1,113.41 |
80 | ¥38.67025 | ¥3,093.62 |
230 | ¥36.93200 | ¥8,494.36 |
490 | ¥33.67343 | ¥16,499.98 |
980 | ¥29.32844 | ¥28,741.87 |
2,450 | ¥28.24223 | ¥69,193.46 |