LT8386EV#PBF | |
---|---|
DigiKey Part Number | 505-LT8386EV#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8386EV#PBF |
Description | IC LED DRVR RGLTR PWM 3A 28LQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 3A 28-LQFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LT8386EV#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4V | |
Voltage - Supply (Max) | 56V | |
Voltage - Output | 1.2V ~ 56V | |
Current - Output / Channel | 3A | |
Frequency | 200kHz ~ 2MHz | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 28-TFQFN Exposed Pad, 26 Leads | |
Supplier Device Package | 28-LQFN (4x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.65000 | ¥66.65 |
10 | ¥60.18000 | ¥601.80 |
25 | ¥57.38320 | ¥1,434.58 |
80 | ¥49.82463 | ¥3,985.97 |
230 | ¥47.58500 | ¥10,944.55 |
490 | ¥43.38622 | ¥21,259.25 |
980 | ¥37.78799 | ¥37,032.23 |