DS4424N+T&R | |
---|---|
DigiKey Part Number | 175-DS4424N+T&RTR-ND - Tape & Reel (TR) 175-DS4424N+T&RCT-ND - Cut Tape (CT) 175-DS4424N+T&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS4424N+T&R |
Description | IC DAC 7BIT A-OUT 14TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 Bit Digital to Analog Converter 4 14-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DS4424N+T&R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 7 | |
Number of D/A Converters | 4 | |
Settling Time | - | |
Output Type | Current - Unbuffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | - | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±1 (Max), ±0.5 (Max) | |
Architecture | Current Sink, Current Source | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 14-WFDFN Exposed Pad | |
Supplier Device Package | 14-TDFN (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.82000 | ¥24.82 |
10 | ¥22.29900 | ¥222.99 |
25 | ¥21.03560 | ¥525.89 |
100 | ¥17.92310 | ¥1,792.31 |
250 | ¥16.82900 | ¥4,207.25 |
500 | ¥14.72546 | ¥7,362.73 |
1,000 | ¥12.20103 | ¥12,201.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.35960 | ¥28,399.00 |
5,000 | ¥10.93886 | ¥54,694.30 |