DS4424K | |
---|---|
DigiKey Part Number | DS4424K-ND |
Manufacturer | |
Manufacturer Product Number | DS4424K |
Description | EVAL BOARD FOR DS4424 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | DS4424 7 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of DAC's | 4 | |
Number of Bits | 7 | |
Sampling Rate (Per Second) | - | |
Data Interface | I2C | |
DAC Type | Current | |
Supplied Contents | Board(s) | |
Utilized IC / Part | DS4424 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,774.55000 | ¥1,774.55 |