LT8386JV#PBF | |
---|---|
DigiKey Part Number | 505-LT8386JV#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8386JV#PBF |
Description | IC LED DRVR RGLTR PWM 3A 28LQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 3A 28-LQFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LT8386JV#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4V | |
Voltage - Supply (Max) | 56V | |
Voltage - Output | 1.2V ~ 56V | |
Current - Output / Channel | 3A | |
Frequency | 200kHz ~ 2MHz | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 28-TFQFN Exposed Pad, 26 Leads | |
Supplier Device Package | 28-LQFN (4x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.69000 | ¥51.69 |
10 | ¥46.71400 | ¥467.14 |
25 | ¥44.54640 | ¥1,113.66 |
80 | ¥38.67738 | ¥3,094.19 |
230 | ¥38.25548 | ¥8,798.76 |