LTC4231HUD-1#PBF

DigiKey Part Number
505-LTC4231HUD-1#PBF-ND
Manufacturer
Manufacturer Product Number
LTC4231HUD-1#PBF
Description
IC HOT SWAP CTRLR GP 12QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hot Swap Controller 1 Channel General Purpose 12-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC4231HUD-1#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Hot Swap Controller
Number of Channels
1
Internal Switch(s)
No
Applications
General Purpose
Features
Latched Fault
Programmable Features
Circuit Breaker, Current Limit, Fault Timeout, OVP, Slew Rate, UVLO
Voltage - Supply
2.7V ~ 36V
Current - Output (Max)
-
Operating Temperature
-40°C ~ 125°C
Current - Supply
4 µA
Mounting Type
Surface Mount
Package / Case
12-WFQFN Exposed Pad
Supplier Device Package
12-QFN (3x3)
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥73.54000¥73.54
10¥66.45400¥664.54
25¥63.36480¥1,584.12
121¥55.02041¥6,657.47
363¥52.54782¥19,074.86
605¥47.91117¥28,986.26
1,089¥41.72911¥45,443.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.