LTC4242CUHF#PBF | |
---|---|
DigiKey Part Number | LTC4242CUHF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4242CUHF#PBF |
Description | IC HOT SWAP CTRLR PCI EXP 38QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 6 Channel PCI Express® 38-QFN (5x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4242CUHF#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 6 | |
Internal Switch(s) | Both | |
Applications | PCI Express® | |
Features | Fault Timeout, Thermal Limit, UVLO | |
Programmable Features | Auto Retry, Current Limit, Latched Fault, Slew Rate | |
Voltage - Supply | 2.7V ~ 14.4V | |
Current - Output (Max) | - | |
Operating Temperature | 0°C ~ 70°C | |
Current - Supply | 1.6 mA | |
Mounting Type | Surface Mount | |
Package / Case | 38-WFQFN Exposed Pad | |
Supplier Device Package | 38-QFN (5x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.70000 | ¥94.70 |
10 | ¥66.28400 | ¥662.84 |
25 | ¥58.95080 | ¥1,473.77 |
100 | ¥50.75740 | ¥5,075.74 |
250 | ¥46.78728 | ¥11,696.82 |
500 | ¥44.37022 | ¥22,185.11 |
1,000 | ¥42.36377 | ¥42,363.77 |