UCC21222QDQ1 | |
---|---|
DigiKey Part Number | 296-48847-ND |
Manufacturer | |
Manufacturer Product Number | UCC21222QDQ1 |
Description | IC GATE DRVR HALF-BRIDGE 16SOIC |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC CMOS/TTL 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC21222QDQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, N-Channel MOSFET | |
Voltage - Supply | 3V ~ 5.5V | |
Logic Voltage - VIL, VIH | 1.25V, 1.6V | |
Current - Peak Output (Source, Sink) | 4A, 6A | |
Input Type | CMOS/TTL | |
Rise / Fall Time (Typ) | 5ns, 6ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.71000 | ¥52.71 |
10 | ¥47.30500 | ¥473.05 |
40 | ¥44.72075 | ¥1,788.83 |
120 | ¥38.75783 | ¥4,650.94 |
280 | ¥36.76996 | ¥10,295.59 |
520 | ¥32.99363 | ¥17,156.69 |
1,000 | ¥27.82598 | ¥27,825.98 |
2,520 | ¥26.43466 | ¥66,615.34 |