Gate Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Driven Configuration | Channel Type | Number of Drivers | Gate Type | Voltage - Supply | Logic Voltage - VIL, VIH | Current - Peak Output (Source, Sink) | Input Type | High Side Voltage - Max (Bootstrap) | Rise / Fall Time (Typ) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,337 In Stock | 1 : ¥19.81000 Cut Tape (CT) 2,500 : ¥8.32164 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Independent | 2 | N-Channel, P-Channel MOSFET | 10V ~ 17.5V | 1.1V, 1.7V | 1.8A, 2.3A | Non-Inverting | 600 V | 48ns, 37ns | -40°C ~ 150°C (TJ) | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | PG-DSO-14-2 | |||
3,741 In Stock | 1 : ¥19.29000 Cut Tape (CT) 2,500 : ¥12.79189 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Independent | 2 | IGBT, SiC MOSFET | 20V | -, 1.65V | 4A, 8A | Non-Inverting | 650 V | 6.5ns, 4.5ns | -40°C ~ 125°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | PG-DSO-16-11 | |||
3,445 In Stock | 1 : ¥27.03000 Cut Tape (CT) 1,000 : ¥14.27218 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Independent | 2 | IGBT, N-Channel MOSFET | 3.3V ~ 20V | 6V, 9.5V | 2A, 2A | Non-Inverting | 600 V | 25ns, 17ns | -40°C ~ 150°C (TJ) | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
12,233 In Stock 61,500 Factory | 1 : ¥14.54000 Cut Tape (CT) 1,500 : ¥8.67198 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Independent | 2 | IGBT, N-Channel MOSFET | 10V ~ 20V | 5V, 9.5V | 2.5A, 2.5A | Non-Inverting | 500 V | 15ns, 13ns | -40°C ~ 125°C (TA) | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
10,646 In Stock | 1 : ¥15.05000 Cut Tape (CT) 2,500 : ¥8.99004 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Synchronous | 2 | IGBT, N-Channel MOSFET | 10V ~ 20V | 1.45V, 2V | 2A, 2.5A | CMOS/TTL | 500 V | 25ns, 25ns | -40°C ~ 125°C (TJ) | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SO | ||
4,932 In Stock | 1 : ¥14.12000 Cut Tape (CT) 2,500 : ¥5.93979 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Independent | 2 | IGBT, N-Channel, P-Channel MOSFET | 10V ~ 25V | 1.1V, 1.7V | - | Non-Inverting | 600 V | 48ns, 24ns | -40°C ~ 150°C (TJ) | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | PG-DSO-14-2 |