2EDL05N06PJXUMA1 | |
---|---|
DigiKey Part Number | 2EDL05N06PJXUMA1TR-ND - Tape & Reel (TR) 2EDL05N06PJXUMA1CT-ND - Cut Tape (CT) 2EDL05N06PJXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2EDL05N06PJXUMA1 |
Description | IC GATE DRVR HALF-BRIDGE 14DSO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting PG-DSO-14-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, N-Channel, P-Channel MOSFET | |
Voltage - Supply | 10V ~ 25V | |
Logic Voltage - VIL, VIH | 1.1V, 1.7V | |
Current - Peak Output (Source, Sink) | - | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 48ns, 24ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-14-2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.12000 | ¥14.12 |
10 | ¥12.71700 | ¥127.17 |
25 | ¥11.99960 | ¥299.99 |
100 | ¥10.22280 | ¥1,022.28 |
250 | ¥9.59856 | ¥2,399.64 |
500 | ¥8.39880 | ¥4,199.40 |
1,000 | ¥6.95904 | ¥6,959.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.93979 | ¥14,849.48 |