L6494LDTR | |
---|---|
DigiKey Part Number | 497-18009-2-ND - Tape & Reel (TR) 497-18009-1-ND - Cut Tape (CT) 497-18009-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L6494LDTR |
Description | IC GATE DRVR HALF-BRIDGE 14SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC CMOS/TTL 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | L6494LDTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | IGBT, N-Channel MOSFET | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 1.45V, 2V | |
Current - Peak Output (Source, Sink) | 2A, 2.5A | |
Input Type | CMOS/TTL | |
High Side Voltage - Max (Bootstrap) | 500 V | |
Rise / Fall Time (Typ) | 25ns, 25ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.05000 | ¥15.05 |
10 | ¥13.53400 | ¥135.34 |
25 | ¥12.76560 | ¥319.14 |
100 | ¥10.87650 | ¥1,087.65 |
250 | ¥10.21268 | ¥2,553.17 |
500 | ¥8.99004 | ¥4,495.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.99004 | ¥22,475.10 |