LF2110BTR | |
---|---|
DigiKey Part Number | 5656-LF2110BTR-ND - Tape & Reel (TR) 5656-LF2110BTRCT-ND - Cut Tape (CT) 5656-LF2110BTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LF2110BTR |
Description | IC GATE DRVR HALF-BRIDGE 16SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, N-Channel MOSFET | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 5V, 9.5V | |
Current - Peak Output (Source, Sink) | 2.5A, 2.5A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 500 V | |
Rise / Fall Time (Typ) | 15ns, 13ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.54000 | ¥14.54 |
10 | ¥13.04900 | ¥130.49 |
25 | ¥12.31320 | ¥307.83 |
100 | ¥10.49140 | ¥1,049.14 |
250 | ¥9.85120 | ¥2,462.80 |
500 | ¥8.67192 | ¥4,335.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥8.67198 | ¥13,007.97 |