LTC7060EMSE#PBF

DigiKey Part Number
505-LTC7060EMSE#PBF-ND
Manufacturer
Manufacturer Product Number
LTC7060EMSE#PBF
Description
IC GATE DRVR HALF-BRIDGE 12MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC 12-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LTC7060EMSE#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Driven Configuration
Half-Bridge
Voltage - Supply
6V ~ 14V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
12-TSSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
12-MSOP-EP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.80000¥27.80
10¥24.93400¥249.34
37¥23.56892¥872.05
111¥20.42667¥2,267.36
259¥19.37915¥5,019.20
518¥17.38876¥9,007.38
1,036¥14.66525¥15,193.20
2,516¥13.93203¥35,052.99
5,032¥13.40825¥67,470.31
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.