IRS10752LTRPBF | |
---|---|
DigiKey Part Number | IRS10752LTRPBFTR-ND - Tape & Reel (TR) IRS10752LTRPBFCT-ND - Cut Tape (CT) IRS10752LTRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRS10752LTRPBF |
Description | IC GATE DRVR HIGH-SIDE SOT23-6 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting PG-SOT23-6 |
Datasheet | Datasheet |
EDA/CAD Models | IRS10752LTRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | N-Channel MOSFET | |
Voltage - Supply | 10V ~ 18V | |
Logic Voltage - VIL, VIH | 0.8V, 2.2V | |
Current - Peak Output (Source, Sink) | 160mA, 240mA | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 100 V | |
Rise / Fall Time (Typ) | 85ns, 40ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | PG-SOT23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.39500 | ¥63.95 |
25 | ¥6.07200 | ¥151.80 |
100 | ¥4.98750 | ¥498.75 |
250 | ¥4.66184 | ¥1,165.46 |
500 | ¥4.11984 | ¥2,059.92 |
1,000 | ¥3.25248 | ¥3,252.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.03566 | ¥9,106.98 |
6,000 | ¥2.88389 | ¥17,303.34 |
15,000 | ¥2.77547 | ¥41,632.05 |
30,000 | ¥2.68873 | ¥80,661.90 |