Gate Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Driven Configuration | Channel Type | Number of Drivers | Gate Type | Voltage - Supply | Logic Voltage - VIL, VIH | Current - Peak Output (Source, Sink) | Input Type | High Side Voltage - Max (Bootstrap) | Rise / Fall Time (Typ) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,507 In Stock 17,500 Factory | 1 : ¥15.35000 Cut Tape (CT) 2,500 : ¥7.04106 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Independent | 2 | IGBT, N-Channel MOSFET | 10V ~ 20V | 0.8V, 2.5V | 4.5A, 4.5A | Non-Inverting | 600 V | 25ns, 20ns | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
3,618 In Stock | 1 : ¥17.49000 Cut Tape (CT) 2,500 : ¥8.01270 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Independent | 2 | IGBT, N-Channel MOSFET | 10V ~ 20V | 0.8V, 2.5V | 4A, 4A | CMOS, TTL | 600 V | 22ns, 18ns | -40°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
3,432 In Stock | 1 : ¥24.23000 Cut Tape (CT) 1,000 : ¥12.16193 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | 3-Phase | 6 | IGBT, N-Channel MOSFET | 10V ~ 20V | 1V, 2.5V | 350mA, 650mA | Non-Inverting | 600 V | 50ns, 30ns | -40°C ~ 150°C (TJ) | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC | ||
8,420 In Stock | 1 : ¥11.90000 Cut Tape (CT) 3,000 : ¥4.80996 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | High-Side | Single | 1 | IGBT, N-Channel MOSFET | 10V ~ 20V | 0.8V, 2.5V | 4A, 4A | Non-Inverting | 600 V | 25ns, 15ns | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
5,837 In Stock | 1 : ¥13.43000 Cut Tape (CT) 3,000 : ¥5.42891 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Synchronous | 2 | IGBT, N-Channel MOSFET | 15V ~ 20V | 1.2V, 2.9V | 350mA, 650mA | Non-Inverting | 600 V | 50ns, 30ns | -40°C ~ 150°C (TJ) | Surface Mount | 14-SOIC (0.209", 5.30mm Width) | 14-SOP |