FAN7383MX | |
---|---|
DigiKey Part Number | FAN7383MXTR-ND - Tape & Reel (TR) FAN7383MXCT-ND - Cut Tape (CT) FAN7383MXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN7383MX |
Description | IC GATE DRVR HALF-BRIDGE 14SOP |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 14-SOP |
Datasheet | Datasheet |
EDA/CAD Models | FAN7383MX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | IGBT, N-Channel MOSFET | |
Voltage - Supply | 15V ~ 20V | |
Logic Voltage - VIL, VIH | 1.2V, 2.9V | |
Current - Peak Output (Source, Sink) | 350mA, 650mA | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 50ns, 30ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 14-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.43000 | ¥13.43 |
10 | ¥12.03800 | ¥120.38 |
25 | ¥11.42920 | ¥285.73 |
100 | ¥8.77580 | ¥877.58 |
250 | ¥7.75548 | ¥1,938.87 |
500 | ¥7.34744 | ¥3,673.72 |
1,000 | ¥5.71469 | ¥5,714.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.42891 | ¥16,286.73 |
6,000 | ¥5.22482 | ¥31,348.92 |
15,000 | ¥5.06155 | ¥75,923.25 |