Gate Drivers

Results: 6
Manufacturer
Diodes IncorporatedInfineon Technologiesonsemi
Series
-EiceDRIVER™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Driven Configuration
Half-BridgeHigh-Side and Low-SideHigh-Side or Low-Side
Voltage - Supply
4.2V ~ 11V6.5V ~ 18V8V ~ 17V8V ~ 19V
Logic Voltage - VIL, VIH
0.8V, 2.3V0.8V, 6.5V-
Current - Peak Output (Source, Sink)
1.5A, 1.5A1.5A, 2.5A2A, 2A2A, 3A4A, 5A
Input Type
Inverting, Non-InvertingNon-Inverting
High Side Voltage - Max (Bootstrap)
100 V120 V150 V
Rise / Fall Time (Typ)
3ns, 3ns4ns, 4ns9ns, 7ns19ns, 15ns45ns, 45ns
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)
Package / Case
8-VDFN Exposed Pad10-VFDFN Exposed Pad10-WFDFN Exposed Pad
Supplier Device Package
10-DFN (3x3)PG-VDSON-8-4PG-VSON-10-4W-DFN3030-10
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Driven Configuration
Channel Type
Number of Drivers
Gate Type
Voltage - Supply
Logic Voltage - VIL, VIH
Current - Peak Output (Source, Sink)
Input Type
High Side Voltage - Max (Bootstrap)
Rise / Fall Time (Typ)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
PG-VDSON-8-4
2EDL8124G3CXTMA1
IC GATE DRVR HI/LOW SIDE 8VDFN
Infineon Technologies
1,161
In Stock
1 : ¥14.20000
Cut Tape (CT)
3,000 : ¥6.48770
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
High-Side and Low-Side
Independent
2
N-Channel MOSFET
8V ~ 17V
-
4A, 5A
Non-Inverting
120 V
45ns, 45ns
-40°C ~ 125°C (TJ)
Surface Mount
8-VDFN Exposed Pad
PG-VDSON-8-4
1EDN7136GXTMA1
1EDN7116GXTMA1
IC GATE DRVR HI/LOW SIDE 10VFDFN
Infineon Technologies
7,812
In Stock
1 : ¥9.03000
Cut Tape (CT)
4,000 : ¥3.37834
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
High-Side or Low-Side
Independent
2
N-Channel MOSFET
4.2V ~ 11V
-
2A, 2A
Non-Inverting
-
3ns, 3ns
-40°C ~ 125°C (TJ)
Surface Mount
10-VFDFN Exposed Pad
PG-VSON-10-4
10-DFN
DGD0579UFN-7
IC GATE DRVR HALF-BRIDGE 10WFDFN
Diodes Incorporated
6,616
In Stock
87,000
Factory
1 : ¥9.44000
Cut Tape (CT)
3,000 : ¥3.99688
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Half-Bridge
Independent
2
N-Channel MOSFET
6.5V ~ 18V
0.8V, 6.5V
1.5A, 2.5A
Non-Inverting
100 V
19ns, 15ns
-40°C ~ 125°C (TA)
Surface Mount
10-WFDFN Exposed Pad
W-DFN3030-10
10 DFN
NCP51513ABMNTWG
IC GATE DRVR HALF-BRIDGE 10DFN
onsemi
8,805
In Stock
3,000
Factory
1 : ¥12.58000
Cut Tape (CT)
3,000 : ¥5.05893
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Not Verified
Half-Bridge
Independent
2
N-Channel MOSFET
8V ~ 19V
0.8V, 2.3V
2A, 3A
Inverting, Non-Inverting
150 V
9ns, 7ns
-40°C ~ 125°C (TJ)
Surface Mount
10-VFDFN Exposed Pad
10-DFN (3x3)
PG-VDSON-8-4
2EDL8024G3CXTMA1
IC GATE DRVR HI/LOW SIDE 8VDFN
Infineon Technologies
2,875
In Stock
1 : ¥12.89000
Cut Tape (CT)
3,000 : ¥5.41026
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
High-Side and Low-Side
Independent
2
N-Channel MOSFET
8V ~ 17V
-
4A, 5A
Non-Inverting
120 V
45ns, 45ns
-40°C ~ 125°C (TJ)
Surface Mount
8-VDFN Exposed Pad
PG-VDSON-8-4
1EDN7136GXTMA1
1EDN7126GXTMA1
IC GATE DRVR HI/LOW SIDE 10VFDFN
Infineon Technologies
7,982
In Stock
1 : ¥9.03000
Cut Tape (CT)
4,000 : ¥3.82158
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
High-Side or Low-Side
Independent
2
N-Channel MOSFET
4.2V ~ 11V
-
1.5A, 1.5A
Non-Inverting
-
4ns, 4ns
-40°C ~ 125°C (TJ)
Surface Mount
10-VFDFN Exposed Pad
PG-VSON-10-4
Showing
of 6

Gate Drivers


Gate driver Power Management Integrated Circuits (PMICs) are devices that provide isolation, amplification, reference shifting, bootstrapping, or other functions necessary to interface signals from a control device in a power conversion application to the semiconductor devices (usually FETs or IGBTs) through which the power being controlled passes. The exact functions offered by any particular device vary, but correlate with the semiconductor configuration it is adapted to drive.