1EDN7126GXTMA1 | |
---|---|
DigiKey Part Number | 448-1EDN7126GXTMA1TR-ND - Tape & Reel (TR) 448-1EDN7126GXTMA1CT-ND - Cut Tape (CT) 448-1EDN7126GXTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1EDN7126GXTMA1 |
Description | IC GATE DRVR HI/LOW SIDE 10VFDFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | High-Side or Low-Side Gate Driver IC Non-Inverting PG-VSON-10-4 |
Datasheet | Datasheet |
EDA/CAD Models | 1EDN7126GXTMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side or Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | N-Channel MOSFET | |
Voltage - Supply | 4.2V ~ 11V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 1.5A, 1.5A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 4ns, 4ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | PG-VSON-10-4 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.03000 | ¥9.03 |
10 | ¥8.05400 | ¥80.54 |
25 | ¥7.64160 | ¥191.04 |
100 | ¥6.27800 | ¥627.80 |
250 | ¥5.86868 | ¥1,467.17 |
500 | ¥5.18646 | ¥2,593.23 |
1,000 | ¥4.09456 | ¥4,094.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.82158 | ¥15,286.32 |
8,000 | ¥3.63049 | ¥29,043.92 |
12,000 | ¥3.49401 | ¥41,928.12 |