1EDN7136UXTSA1 | |
---|---|
DigiKey Part Number | 448-1EDN7136UXTSA1TR-ND - Tape & Reel (TR) 448-1EDN7136UXTSA1CT-ND - Cut Tape (CT) 448-1EDN7136UXTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1EDN7136UXTSA1 |
Description | IC GATE DRVR HI/LOW SIDE TSNP-7 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | High-Side or Low-Side Gate Driver IC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side or Low-Side | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
10 | ¥6.74000 | ¥67.40 |
25 | ¥6.39720 | ¥159.93 |
100 | ¥5.25590 | ¥525.59 |
250 | ¥4.91340 | ¥1,228.35 |
500 | ¥4.34200 | ¥2,171.00 |
1,000 | ¥3.42784 | ¥3,427.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,500 | ¥2.82828 | ¥12,727.26 |