L6206PD | |
---|---|
DigiKey Part Number | 497-5341-5-ND |
Manufacturer | |
Manufacturer Product Number | L6206PD |
Description | IC HALF BRIDG DRV 2.8A 36POWERSO |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Half Bridge (4) Driver DC Motors, Stepper Motors, Voltage Regulators BCDMOS PowerSO-36 Slug Up |
Datasheet | Datasheet |
EDA/CAD Models | L6206PD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | Half Bridge (4) | |
Applications | DC Motors, Stepper Motors, Voltage Regulators | |
Interface | Logic | |
Load Type | Inductive | |
Technology | BCDMOS | |
Rds On (Typ) | 300mOhm | |
Current - Output / Channel | 2.8A | |
Current - Peak Output | 5.6A | |
Voltage - Supply | 8V ~ 52V | |
Voltage - Load | 8V ~ 52V | |
Operating Temperature | -25°C ~ 125°C (TJ) | |
Features | Bootstrap Circuit | |
Fault Protection | Current Limiting, Over Temperature, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 36-PowerBSSOP (0.433", 11.00mm Width) | |
Supplier Device Package | PowerSO-36 Slug Up | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.20000 | ¥69.20 |
10 | ¥62.48100 | ¥624.81 |
31 | ¥59.57710 | ¥1,846.89 |
124 | ¥51.72895 | ¥6,414.39 |
279 | ¥49.40416 | ¥13,783.76 |
527 | ¥45.04507 | ¥23,738.75 |
1,023 | ¥39.23281 | ¥40,135.16 |