L6208PD013TR | |
---|---|
DigiKey Part Number | 497-4214-2-ND - Tape & Reel (TR) 497-4214-1-ND - Cut Tape (CT) 497-4214-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L6208PD013TR |
Description | IC MTR DRV BIPOLAR 8-52V 36PWRSO |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS Parallel PowerSO-36 Slug Up |
Datasheet | Datasheet |
EDA/CAD Models | L6208PD013TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel | |
Technology | DMOS | |
Step Resolution | 1, 1/2 | |
Applications | General Purpose | |
Current - Output | 2.8A | |
Voltage - Supply | 8V ~ 52V | |
Voltage - Load | 8V ~ 52V | |
Operating Temperature | -25°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 36-PowerBSSOP (0.433", 11.00mm Width) | |
Supplier Device Package | PowerSO-36 Slug Up | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.13000 | ¥91.13 |
10 | ¥82.30900 | ¥823.09 |
25 | ¥78.48320 | ¥1,962.08 |
100 | ¥68.14580 | ¥6,814.58 |
250 | ¥65.08328 | ¥16,270.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥59.34062 | ¥35,604.37 |
1,200 | ¥51.68378 | ¥62,020.54 |