TB6608FNG,C8,EL | |
---|---|
DigiKey Part Number | TB6608FNGC8ELTR-ND - Tape & Reel (TR) TB6608FNGC8ELCT-ND - Cut Tape (CT) TB6608FNGC8ELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TB6608FNG,C8,EL |
Description | IC MTR DRV BIPLR 2.7-5.5V 20SSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Parallel 20-SSOP |
EDA/CAD Models | TB6608FNG,C8,EL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel | |
Technology | Power MOSFET | |
Step Resolution | 1, 1/2, 1/4, 1/8 | |
Applications | General Purpose | |
Current - Output | 600mA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Voltage - Load | 2.5V ~ 13.5V | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.78000 | ¥22.78 |
10 | ¥20.47900 | ¥204.79 |
25 | ¥19.31800 | ¥482.95 |
100 | ¥16.46010 | ¥1,646.01 |
250 | ¥15.45520 | ¥3,863.80 |
500 | ¥13.52340 | ¥6,761.70 |
1,000 | ¥11.20503 | ¥11,205.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥10.43227 | ¥20,864.54 |
6,000 | ¥10.04589 | ¥60,275.34 |