DRV10974PWPR | |
---|---|
DigiKey Part Number | 296-49093-2-ND - Tape & Reel (TR) 296-49093-1-ND - Cut Tape (CT) 296-49093-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV10974PWPR |
Description | IC MTR DRV MULTI 4.4-18V 16HSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET PWM 16-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV10974PWPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 1.5A | |
Voltage - Supply | 4.4V ~ 18V | |
Voltage - Load | 0V ~ 18V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.11000 | ¥18.11 |
10 | ¥16.28800 | ¥162.88 |
25 | ¥15.37000 | ¥384.25 |
100 | ¥13.09440 | ¥1,309.44 |
250 | ¥12.29548 | ¥3,073.87 |
500 | ¥10.75846 | ¥5,379.23 |
1,000 | ¥8.91421 | ¥8,914.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥7.65033 | ¥15,300.66 |
6,000 | ¥7.36699 | ¥44,201.94 |
10,000 | ¥7.08364 | ¥70,836.40 |