CS1102V8.35F160 | |
---|---|
DigiKey Part Number | 2449-CS1102V8.35F160TR-ND - Tape & Reel (TR) 2449-CS1102V8.35F160CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CS1102V8.35F160 |
Description | SWITCH TACTILE SPST-NO 0.05A 50V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 50VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 8.35mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 7.10mm x 6.30mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA46), Nylon 4/6 | |
Switch Travel | - | |
Mechanical Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.60400 | ¥36.04 |
25 | ¥3.39560 | ¥84.89 |
100 | ¥2.94810 | ¥294.81 |
250 | ¥2.67408 | ¥668.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥2.48758 | ¥1,243.79 |
1,000 | ¥2.23881 | ¥2,238.81 |
2,500 | ¥2.10200 | ¥5,255.00 |
5,000 | ¥1.95275 | ¥9,763.75 |
12,500 | ¥1.81593 | ¥22,699.12 |