Full Half-Bridge (H Bridge) Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Applications | Interface | Load Type | Technology | Rds On (Typ) | Current - Output / Channel | Current - Peak Output | Voltage - Supply | Voltage - Load | Operating Temperature | Features | Fault Protection | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,518 In Stock | 1 : ¥11.74000 Cut Tape (CT) 3,000 : ¥4.99173 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (4) | DC Motors, General Purpose, Stepper Motors | Logic | Inductive | DMOS | 1.6Ohm LS + HS | 1A | - | 4V ~ 18V | 4V ~ 18V | -40°C ~ 150°C (TJ) | - | Current Limiting, Over Temperature | Surface Mount | 10-SOP (0.154", 3.90mm Width) | 10-SSOP | ||
430 In Stock | 1 : ¥31.62000 Cut Tape (CT) 1,000 : ¥16.72444 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge | DC Motors, General Purpose | PWM | Inductive | Power MOSFET | 4.7mOhm LS, 5.3mOhm HS | 55A | - | 8V ~ 40V | 8V ~ 40V | -40°C ~ 150°C (TJ) | - | Current Limiting, Open Load Detect, Over Temperature, Short Circuit, UVLO | Surface Mount | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | PG-TO263-7-1 | ||
2,111 In Stock | 1 : ¥33.92000 Cut Tape (CT) 1,000 : ¥17.91223 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (2) | DC Motors, General Purpose | PWM, SPI | Inductive | Power MOSFET | 100mOhm LS, 100mOhm HS | 6A | - | 5V ~ 36V | 5V ~ 36V | -40°C ~ 125°C (TJ) | - | Current Limiting, Open Load Detect, Over Temperature, Short Circuit, UVLO | Surface Mount | 12-BSOP (0.295", 7.50mm Width) Exposed Pad | PG-DSO-12-17 | ||
14,386 In Stock | 1 : ¥95.21000 Tube | - | Tube | Active | Half Bridge (4) | DC Motors, Relays, Solenoids, Stepper Motors | Logic | Inductive | Bipolar | - | - | 2A | 4.5V ~ 7V | 4.8V ~ 46V | -25°C ~ 130°C (TJ) | - | Current Limiting, Over Temperature | Through Hole | Multiwatt-15 (Vertical, Bent and Staggered Leads) | 15-Multiwatt | ||
6,980 In Stock | 1 : ¥6.81000 Cut Tape (CT) 3,000 : ¥2.64512 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge | DC Motors, General Purpose | Logic | Capacitive | NMOS | - | 500mA | 800mA | 5V ~ 18V | - | -40°C ~ 125°C (TJ) | Bootstrap Circuit | UVLO | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
5,612 In Stock | 1 : ¥7.55000 Cut Tape (CT) 2,500 : ¥3.21676 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (2) | Battery Powered | Logic | - | Power MOSFET | - | 600mA | - | 10V ~ 20V | 200V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,591 In Stock | 1 : ¥13.14000 Cut Tape (CT) 2,500 : ¥5.10882 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge | General Purpose | Analog, Logic, PWM | Capacitive and Resistive | Bipolar, NMOS, Power MOSFET | - | - | 2.5A | 8V ~ 16V | 8V ~ 16V | -40°C ~ 125°C | - | Current Limiting, Over Voltage, Short Circuit, UVLO | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
7,375 In Stock | 1 : ¥19.47000 Cut Tape (CT) 3,000 : ¥8.92537 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge | DC Motors, General Purpose, Solenoids | Analog, Logic, PWM | Inductive, Capacitive, Resistive | Power MOSFET | 120mOhm LS, 100mOhm HS | 3A | 3A | 4V ~ 45V | 4V ~ 45V | -40°C ~ 125°C (TJ) | Bootstrap Circuit, Charge Pump | Over Current, Over Temperature, Over Voltage, UVLO | Surface Mount | SOT-23-8 Thin, TSOT-23-8 | TSOT-23-8 | ||
725 In Stock | 1 : ¥21.59000 Tube | - | Tube | Active | Half Bridge | DC-DC Converters | Logic | Inductive, Capacitive, Resistive | Power MOSFET | - | 5.5A, 6A | 5.5A, 6A | 3.3V ~ 5V | - | -40°C ~ 150°C (TJ) | - | Over Temperature, UVLO | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SO | ||
5,996 In Stock | 1 : ¥23.04000 Cut Tape (CT) 2,500 : ¥11.18264 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (2) | DC Motors, General Purpose | Logic | Inductive | Power MOSFET | 1.5Ohm | 500mA | - | 6V ~ 15V | 6V ~ 15V | -40°C ~ 85°C (TA) | - | Current Limiting, Over Temperature, Over Voltage, UVLO | Surface Mount | 8-SOIC (0.173", 4.40mm Width) | 8-SOP | ||
2,304 In Stock | 1 : ¥12.92000 Cut Tape (CT) 2,500 : ¥5.20737 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (2) | General Purpose | Logic, PWM | Inductive, Capacitive | Power MOSFET | - | 2A | 2.2A | 10V ~ 17V | 700V | -40°C ~ 125°C (TJ) | Bootstrap Circuit | UVLO | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,245 In Stock | 1 : ¥20.15000 Cut Tape (CT) 2,500 : ¥8.87388 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (2) | DC Motors, General Purpose | Logic | Inductive, Capacitive | - | 800mOhm LS, 800mOhm HS | 3A | - | 0.3V ~ 40V | 0.3V ~ 40V | -40°C ~ 150°C (TJ) | Charge Pump | Current Limiting, UVLO | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
0 In Stock Check Lead Time | 1 : ¥18.06000 Cut Tape (CT) 2,500 : ¥8.28363 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge | DC Motors, General Purpose, Solenoids | Analog, Logic, PWM | Inductive, Capacitive, Resistive | Power MOSFET | 120mOhm LS, 100mOhm HS | 3A | 3A | 4V ~ 55V | 4V ~ 55V | -40°C ~ 125°C (TJ) | Bootstrap Circuit, Charge Pump | Over Current, Over Temperature, Over Voltage, UVLO | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |