IRS2007STRPBF | |
---|---|
DigiKey Part Number | IRS2007STRPBFTR-ND - Tape & Reel (TR) IRS2007STRPBFCT-ND - Cut Tape (CT) IRS2007STRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRS2007STRPBF |
Description | IC HALF BRIDGE DRVR 600MA 8SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Half Bridge (2) Driver Battery Powered Power MOSFET 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge (2) | |
Applications | Battery Powered | |
Interface | Logic | |
Load Type | - | |
Technology | Power MOSFET | |
Rds On (Typ) | - | |
Current - Output / Channel | 600mA | |
Voltage - Supply | 10V ~ 20V | |
Voltage - Load | 200V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Fault Protection | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.82000 | ¥7.82 |
10 | ¥7.02200 | ¥70.22 |
25 | ¥6.66120 | ¥166.53 |
100 | ¥5.47200 | ¥547.20 |
250 | ¥5.11512 | ¥1,278.78 |
500 | ¥4.52040 | ¥2,260.20 |
1,000 | ¥3.56874 | ¥3,568.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.33080 | ¥8,327.00 |
5,000 | ¥3.16425 | ¥15,821.25 |
12,500 | ¥3.04530 | ¥38,066.25 |
25,000 | ¥2.95013 | ¥73,753.25 |