MCP39F511AT-E/MQ | |
---|---|
DigiKey Part Number | MCP39F511AT-E/MQTR-ND - Tape & Reel (TR) MCP39F511AT-E/MQCT-ND - Cut Tape (CT) MCP39F511AT-E/MQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP39F511AT-E/MQ |
Description | SINGLE-PHASE, DUAL-MODE(AC/DC) |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Single Phase Meter IC 28-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MCP39F511AT-E/MQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Input Impedance | - | |
Measurement Error | 0.1% | |
Voltage - I/O High | 3V | |
Voltage - I/O Low | 0.4V | |
Current - Supply | 7mA | |
Voltage - Supply | 2.7 V ~ 3.6 V | |
Meter Type | Single Phase | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.52000 | ¥30.52 |
25 | ¥25.50360 | ¥637.59 |
100 | ¥23.12330 | ¥2,312.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,300 | ¥23.12338 | ¥76,307.15 |