MIKROE-3169 | |
---|---|
DigiKey Part Number | 1471-2071-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-3169 |
Description | PWR METER CLICK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | MCP39F511A Current, Power, Voltage Monitor Power Management mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
EDA/CAD Models | MIKROE-3169 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Power Management | |
Function | Current, Power, Voltage Monitor | |
Utilized IC / Part | MCP39F511A | |
Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥344.80000 | ¥344.80 |