NCP12400CBAAB0DR2G | |
---|---|
DigiKey Part Number | NCP12400CBAAB0DR2GOSTR-ND - Tape & Reel (TR) NCP12400CBAAB0DR2GOSCT-ND - Cut Tape (CT) NCP12400CBAAB0DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP12400CBAAB0DR2G |
Description | IC OFFLINE SWITCH FLYBACK 7SOIC |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 65kHz 7-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 12 V | |
Voltage - Supply (Vcc/Vdd) | 10.5V ~ 28V | |
Duty Cycle | 80% | |
Frequency - Switching | 65kHz | |
Fault Protection | Over Load, Over Power, Over Temperature, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width), 7 Leads | |
Supplier Device Package | 7-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.59000 | ¥8.59 |
10 | ¥7.71100 | ¥77.11 |
25 | ¥7.31440 | ¥182.86 |
100 | ¥5.61760 | ¥561.76 |
250 | ¥4.96436 | ¥1,241.09 |
500 | ¥4.70304 | ¥2,351.52 |
1,000 | ¥3.65790 | ¥3,657.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.47502 | ¥8,687.55 |
5,000 | ¥3.34438 | ¥16,721.90 |
12,500 | ¥3.23986 | ¥40,498.25 |
25,000 | ¥3.23365 | ¥80,841.25 |