LM27403SQ/NOPB | |
---|---|
DigiKey Part Number | 296-37015-2-ND - Tape & Reel (TR) 296-37015-1-ND - Cut Tape (CT) 296-37015-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM27403SQ/NOPB |
Description | IC REG CTRLR BUCK 24WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LM27403SQ/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 20V | |
Frequency - Switching | 200kHz ~ 1.2MHz | |
Duty Cycle (Max) | 93% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control, Power Good, Soft Start, Tracking | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥14.59319 | ¥14,593.19 |
2,000 | ¥13.86349 | ¥27,726.98 |
5,000 | ¥13.34232 | ¥66,711.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.68000 | ¥26.68 |
10 | ¥23.95600 | ¥239.56 |
25 | ¥22.64920 | ¥566.23 |
100 | ¥19.62960 | ¥1,962.96 |
250 | ¥18.62280 | ¥4,655.70 |
500 | ¥16.71024 | ¥8,355.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.63000 | ¥27.63 |
10 | ¥24.80700 | ¥248.07 |
25 | ¥23.45320 | ¥586.33 |
100 | ¥20.32640 | ¥2,032.64 |
250 | ¥19.28380 | ¥4,820.95 |
500 | ¥17.30338 | ¥8,651.69 |