SN74LVC3G34DCTR | |
---|---|
DigiKey Part Number | 296-13285-2-ND - Tape & Reel (TR) 296-13285-1-ND - Cut Tape (CT) 296-13285-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC3G34DCTR |
Description | IC BUFFER NON-INVERT 5.5V SM8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 3 Element 1 Bit per Element Push-Pull Output SM8 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC3G34DCTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 3 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | SM8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.25100 | ¥42.51 |
25 | ¥3.96840 | ¥99.21 |
100 | ¥3.17350 | ¥317.35 |
250 | ¥2.94688 | ¥736.72 |
500 | ¥2.49340 | ¥1,246.70 |
1,000 | ¥1.92672 | ¥1,926.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.75675 | ¥5,270.25 |
6,000 | ¥1.64340 | ¥9,860.40 |
15,000 | ¥1.53007 | ¥22,951.05 |
30,000 | ¥1.45073 | ¥43,521.90 |