PCA9538PWR | |
---|---|
DigiKey Part Number | 296-21769-2-ND - Tape & Reel (TR) 296-21769-1-ND - Cut Tape (CT) 296-21769-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9538PWR |
Description | IC XPND 400KHZ I2C SMBUS 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C, SMBus 400 kHz 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9538PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 8 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.13000 | ¥15.13 |
10 | ¥13.61000 | ¥136.10 |
25 | ¥12.83680 | ¥320.92 |
100 | ¥10.93680 | ¥1,093.68 |
250 | ¥10.26912 | ¥2,567.28 |
500 | ¥8.98544 | ¥4,492.72 |
1,000 | ¥7.44511 | ¥7,445.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥6.93168 | ¥13,863.36 |
6,000 | ¥6.67493 | ¥40,049.58 |
10,000 | ¥6.41821 | ¥64,182.10 |