APXG160ARA102MJC0G | |
---|---|
DigiKey Part Number | 565-4293-2-ND - Tape & Reel (TR) 565-4293-1-ND - Cut Tape (CT) 565-4293-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXG160ARA102MJC0G |
Description | CAP ALUM POLY 1000UF 20% 16V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 12mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 1000 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 12mOhm | |
Lifetime @ Temp. | 15000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 5.4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.30000 | ¥13.30 |
10 | ¥9.97500 | ¥99.75 |
50 | ¥9.09820 | ¥454.91 |
100 | ¥7.45290 | ¥745.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥6.99845 | ¥2,799.38 |
800 | ¥5.59868 | ¥4,478.94 |
1,200 | ¥5.24880 | ¥6,298.56 |
2,000 | ¥4.89887 | ¥9,797.74 |
4,000 | ¥4.72390 | ¥18,895.60 |
10,000 | ¥4.54894 | ¥45,489.40 |